Exsys USB Type B to Female to DB9 Male Male USB Serial Cable Adapter
- RS Stock No.:
- 284-4411
- Distrelec Article No.:
- 125-99-088
- Mfr. Part No.:
- EX-1333VIS
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€234.83
(exc. VAT)
€288.84
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €234.83 |
*price indicative
- RS Stock No.:
- 284-4411
- Distrelec Article No.:
- 125-99-088
- Mfr. Part No.:
- EX-1333VIS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Serial Cable Adapter | |
| Connector Type A | USB Type B | |
| Connector Gender A | Female | |
| Connector Type B | DB9 Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Serial Cable Adapter | ||
Connector Type A USB Type B | ||
Connector Gender A Female | ||
Connector Type B DB9 Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The USB 2.0 to serial RS-232/422/485 converter in a robust metal case provides instant COM port expansion for PC or Notebooks through the USB 2.0 bus. With Surge Protection and Optical Isolation, this product ensures high performance UART compatibility with easy installation and LED displays for operation functions and data communication.
Designed for easy installation without opening the computer system
Comes with a USB cable for secure connection with screw lock
Optional DIN-Rail-Kit for 19-inch Rack installation
Supports 15KV ESD Surge Protection and 2500Vms Optical Isolation for data safety
Supports various data bits, stop bits, and parity settings for flexibility
Related links
- Exsys USB Type A to Male to DB9 Male Male USB Serial Cable Adapter
- Exsys USB Type B to Male to DB9 Male Male USB Serial Cable Adapter
- Digitus USB Type A to Male to DB9 Male Male USB Serial Cable Adapter
- Digitus USB Type A to Male to DB9 Male USB Serial Cable Adapter
- Digitus USB Type C to Male to DB9 Male USB Serial Cable Adapter
- StarTech.com USB Type A to Male to D-Sub 9-Pin Male USB Serial Cable Adapter
- Trendnet USB Type A to Male to RS232 Male USB Serial Cable Adapter
- Aten HDMI Female to Female to USB Type C Male USB Serial Cable Adapter
