Advantech USB Type B to Female to Terminal Block Converter Cable
- RS Stock No.:
- 285-7152
- Distrelec Article No.:
- 125-79-056
- Mfr. Part No.:
- ADAM-4562
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€121.04
(exc. VAT)
€148.88
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.04 |
*price indicative
- RS Stock No.:
- 285-7152
- Distrelec Article No.:
- 125-79-056
- Mfr. Part No.:
- ADAM-4562
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Converter Cable | |
| Connector Type A | USB Type B | |
| Connector Gender A | Female | |
| Connector Type B | Terminal Block | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Converter Cable | ||
Connector Type A USB Type B | ||
Connector Gender A Female | ||
Connector Type B Terminal Block | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The 1-port Isolated USB to RS-232 Converter is designed to provide PC users with an easy way to connect a serial device to a system using a USB interface. With high-speed transmission capabilities and support for various operating systems, this converter eliminates the need for power adapters and complex configurations, making it ideal for modems, printers, POS systems, and industrial control devices.
Full compliance with USB V1.1 specifications
Support for high-speed 115.2 kbps transmission
Isolation protection up to 2,500 VDC
Automatic RS-485 data flow control
Plug & Play installation for convenience
No additional power supply necessary
Support for various operating systems
Independent RS-232/422/485 ports
Eliminates configuration issues associated with older card solutions
Reduced programming effort with simple installation
Related links
- Advantech USB Type B to Terminal Block Converter
- Advantech USB Type B to Female to Terminal Block USB Serial Cable Adapter
- Advantech USB Type B to Terminal Block Serial Converter
- Advantech USB Type B to Female DB9 Converter
- Advantech USB Type B to USB B Female Fibre Optic Converter
- Advantech USB Type B to Female to DB9 Male Interface Converter
- Advantech USB Type A Female to USB B Female Fibre Optic Converter
- Advantech USB Type B to USB Type A USB Hub
