Exsys USB Type A to Male to DB9 Male Converter Cable
- RS Stock No.:
- 285-7495
- Distrelec Article No.:
- 125-24-482
- Mfr. Part No.:
- EX-1301-2
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€38.57
(exc. VAT)
€47.44
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.57 |
*price indicative
- RS Stock No.:
- 285-7495
- Distrelec Article No.:
- 125-24-482
- Mfr. Part No.:
- EX-1301-2
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Converter Cable | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | DB9 | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Converter Cable | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B DB9 | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The USB to RS-232 cable is a high-performance solution for expanding serial ports on PC, thin clients, or servers via the USB 1.1 or 2.0 Bus. With easy installation and no need to open the computer system, it provides instant COM port expansion, allowing for seamless connectivity and efficient data transfer.
High-performance UART providing a 16C550-type UART compatible RS-232 serial port
Compatible with PC, thin client, or server systems
FIFO Buffer 16C550 with 16Byte for optimized data transfer
Supports data bits 5, 6, 7, and 8, stop bits 1, 1.5, and 2, and various parity options
Multiple RS-232 signals supported, including TxD, RxD, RTS, CTS, and more
Powered directly from the USB Bus for convenience
Chip-Set FTDI for reliable performance and fast data transfer rates
Driver support for various operating systems including Win98SE, ME, XP, Vista, Win7, Linux
Operates in temperatures ranging from 0 to 55 Celsius for versatility and reliability
Compact size and lightweight design for portability and ease of use
Related links
- Exsys USB Type B to Female to DB9 Male Converter Cable
- Exsys USB Type A to Male to DB9 Male Converter Cable
- Exsys USB Type B to Male to DB9 Male Male USB Serial Cable Adapter
- Exsys USB Type A to RS485 Converter Cable
- Exsys 2 Port Interface Adapter
- Exsys USB Type A to Male to DB9 Male Male Interface Converter
- Exsys USB Type A to Male to RS232 Female Interface Converter
- Exsys USB 2.0 to RS232 Converter Cable
