StarTech.com USB Type A to Male to 9 Pin Female, D-Sub Female USB Serial Cable Adapter

Subtotal (1 unit)*

€51.24

(exc. VAT)

€63.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 23 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.24

*price indicative

RS Stock No.:
473-476
Mfr. Part No.:
1P6FFCN-USB-SERIAL
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

USB Serial Cable Adapter

Connector Type A

USB Type A

Connector Gender A

Male

Connector Type B

9 Pin Female, D-Sub

Connector Gender B

Female

Standards/Approvals

RoHS

COO (Country of Origin):
MY

StarTech.com USB Serial Cable Adapter, USB Type A Connector Type, 9 Pin Female D-Sub Connector Type - 1P6FFCN-USB-SERIAL


This USB serial cable adaptor provides a simple Interface to connect USB-enabled systems to legacy RS232 equipment. It converts a USB Type A connection to a 9-pin D-sub serial port, enabling communication between modern computers and devices that rely on serial signalling. The product is suited to industrial and laboratory environments where direct serial connectivity is required.

Features and Benefits:


• USB Type A plug delivers direct host connectivity and ease of use
• 9-pin female D-sub port provides native RS232 device interfacing
• Male-to-female configuration supports straightforward link-ups
• RoHS compliance reduces hazardous substance presence in installations
• Works as a USB serial Interface cable for control and data exchange

Applications


• Suitable for connecting PLCs to modern workstations via serial ports
• Used for configuring industrial drives and instrumentation
• Ideal for linking legacy sensors and measurement devices to PCs
• Can be used for serial debugging of embedded control systems

Which connector types are provided for host and device ends?


The cable terminates with a USB Type A male plug for host connection and a 9-pin female D-sub socket for serial devices.

Is the adaptor suitable for environments with hazardous substance restrictions?


Yes, it meets RoHS requirements, limiting the presence of certain hazardous materials in the assembly.

How does the wiring orientation support serial peripherals?


The female D-sub follows the standard 9-pin serial pin configuration to Interface directly with RS232 peripheral signal lines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy