Phoenix Contact VARIOFACE Series 15-Contact Female Interface Module, D-Sub Connector, Rear, 2.5A
- RS Stock No.:
- 129-715
- Mfr. Part No.:
- 2280307
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€339.06
(exc. VAT)
€417.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €339.06 | €67.812 |
*price indicative
- RS Stock No.:
- 129-715
- Mfr. Part No.:
- 2280307
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 2.5A | |
| Number of Contacts | 15 | |
| Connector Type | D-Sub | |
| Mount Type | Rear | |
| Voltage | 60V | |
| Cable CSA | 0.2mm², 4mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 39.88mm | |
| Standards/Approvals | UKCA | |
| Depth | 33.07mm | |
| Length | 8mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 0.2mm², 4mm² | ||
Current 2.5A | ||
Number of Contacts 15 | ||
Connector Type D-Sub | ||
Mount Type Rear | ||
Voltage 60V | ||
Cable CSA 0.2mm², 4mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 39.88mm | ||
Standards/Approvals UKCA | ||
Depth 33.07mm | ||
Length 8mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Interface module is a high-quality product designed to provide a 1:1 connection between screw connection terminal blocks and a D-SUB miniature female strip. It offers a reliable and efficient solution for your interface module needs. With its compact design and screw connection method, this interface module ensures easy installation and secure connections. It is also in accordance with IEC60807-2 standards, ensuring its reliability and safety. This interface module is suitable for a wide range of applications, thanks to its flexible conductor cross-section options and insulation characteristics. With its high-quality construction and excellent performance, the Interface module is the perfect choice for your interface module requirements.
1:1 connection between screw connection terminal blocks and a D-SUB miniature female strip
Compact design for easy installation and space-saving
Screw connection method for secure and reliable connections
In accordance with IEC60807-2 standards for reliable performance
Flexible conductor cross-section options for versatile applications
Insulation characteristics ensure functional insulation and safety
Related links
- Phoenix Contact VARIOFACE Series 15-Contact Female Interface Module Rear, 2.5A
- Phoenix Contact VARIOFACE Series 9-Contact Female Interface Module Rear, 2.5A
- Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module Rear, 2.5A
- Phoenix Contact VARIOFACE Series 62-Contact Male Interface Module Rear, 500mA
- Phoenix Contact VARIOFACE SLIM LINE Series 15-Contact Female Interface Module DIN Rail, 37.5A
- Phoenix Contact VARIOFACE Series 25-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM Series 15-Contact Female Interface Module DIN Rail, 2.5A
