Phoenix Contact VARIOFACE Series 62-Contact Male Interface Module, D-Sub Connector, Rear, 500mA
- RS Stock No.:
- 519-502
- Mfr. Part No.:
- 2300863
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€156.13
(exc. VAT)
€192.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.13 |
*price indicative
- RS Stock No.:
- 519-502
- Mfr. Part No.:
- 2300863
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 12AWG, 24AWG | |
| Current | 500mA | |
| Number of Contacts | 62 | |
| Connector Type | D-Sub | |
| Mount Type | Rear | |
| Voltage | 1.2kV | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 40.4mm | |
| Standards/Approvals | IEC 60807-2, EN IEC 60664-1 | |
| Length | 180mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 12AWG, 24AWG | ||
Current 500mA | ||
Number of Contacts 62 | ||
Connector Type D-Sub | ||
Mount Type Rear | ||
Voltage 1.2kV | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 40.4mm | ||
Standards/Approvals IEC 60807-2, EN IEC 60664-1 | ||
Length 180mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Varioface panel feed-through module is designed for direct coupling of single signal lines up to 2.5 mm². It features a D-Subminiature pin strip and screw connection, with 62 positions, providing a secure and reliable solution for various industrial and electronic applications.
In accordance with IEC60807 2
Screw connection
1:1 connection
D SUB 4 40 UNC thread
Related links
- Phoenix Contact VARIOFACE Series 9-Contact Female Interface Module Rear, 2.5A
- Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module Rear, 2.5A
- Phoenix Contact VARIOFACE Series 15-Contact Female Interface Module Rear, 2.5A
- Phoenix Contact VARIOFACE Series 50-Contact Male Interface Module DIN Rail, 75A
- Phoenix Contact VARIOFACE Series 25-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series 25-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series 37-Contact Male Interface Module DIN Rail, 81.4A
- Advantech ADAM Series 62-Contact Female Interface Module DIN Rail
