Phoenix Contact 1-Contact Female Interface Module, LC Connector, 300mA

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-899
Mfr. Part No.:
2702438
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Model Number

2702438

Number of Contacts

1

Connector Type

LC

Current Rating

300mA

COO (Country of Origin):
TW
The Phoenix Contact fast Ethernet SFP WDM module enables data transmission at a speed of 100 Mbps over a maximum distance of 20 km on a single fiber. With a wavelength of 1310/1550 nm, this module is MSA compliant and offers reliable performance for Factory line devices.

Maximum transmission length of 20 km
Single-mode fiberglass for efficient transfer
Compact SFP format for easy installation
Complies with laser safety standards
RoHS and REACH compliant for eco-friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy