Advantech ADAM Series 62-Contact Female Interface Module, D-Sub Connector, DIN Rail

Subtotal (1 unit)*

€46.15

(exc. VAT)

€56.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.15

*price indicative

RS Stock No.:
715-539
Mfr. Part No.:
ADAM-3962
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Interface Module

Gender

Female

Number of Contacts

62

Connector Type

D-Sub

Mount Type

DIN Rail

Depth

63.5mm

Standards/Approvals

CE

Width

77.5mm

Length

124.5mm

Series

ADAM

COO (Country of Origin):
TW
The Advantech DB62 DIN-rail Wiring Board designed to facilitate Advanced connectivity solutions. This product excels in providing reliable data transmission and simplifies the integration of various components in automation systems.

Weight is optimised for easy installation in DIN-rail setups

Designed to handle robust performance in demanding environments

Equipped with LED indicators for operational status monitoring

Ordering information details secure configurations for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy