Advantech ADAM Series Female Interface Module, Female Adapter Connector, DIN Rail
- RS Stock No.:
- 715-559
- Mfr. Part No.:
- ADAM-3968
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€69.53
(exc. VAT)
€85.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.53 |
*price indicative
- RS Stock No.:
- 715-559
- Mfr. Part No.:
- ADAM-3968
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Interface Module | |
| Gender | Female | |
| Connector Type | Female Adapter | |
| Mount Type | DIN Rail | |
| Depth | 51mm | |
| Width | 77.5mm | |
| Length | 191.2mm | |
| Series | ADAM | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Interface Module | ||
Gender Female | ||
Connector Type Female Adapter | ||
Mount Type DIN Rail | ||
Depth 51mm | ||
Width 77.5mm | ||
Length 191.2mm | ||
Series ADAM | ||
- COO (Country of Origin):
- CN
The Advantech wiring board is a reliable solution designed for SCSI connectivity. Its primary function is to facilitate connections for various devices while ensuring optimal data transfer rates.
Dimensions (W x L x H) of 77.5 x 191.2 x 51 mm enable space-efficient installation
Constructed with attention to dimensional accuracy for effective integration
Equipped with ordering information for straightforward procurement
Compatible with SCSI standards ensuring widespread use across devices
Related links
- Advantech ADAM Series 62-Contact Female Interface Module DIN Rail
- Advantech ADAM 3900 Series Female DIN Connector, DIN Rail
- Advantech ADAM-4069 Series 8-Contact Interface Module DIN Rail, 5A
- Advantech ADAM-4055 Series 16-Contact Interface Module DIN Rail, 200mA
- Allen Bradley 1492 Series 40-Contact Female Interface Module DIN Rail, 12A
- Schneider Electric EnerlinX Series Female Interface Module DIN Rail
- Phoenix Contact MACX MCR-EX Series Female Interface Module DIN Rail
- Phoenix Contact MACX MCR-EX-DUMMY-ISOLATOR-SP Series Female Interface Module DIN Rail
