Advantech ADAM 3900 Series Female DIN Connector, DIN Rail
- RS Stock No.:
- 475-658
- Distrelec Article No.:
- 125-04-603
- Mfr. Part No.:
- ADAM-3937
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€55.98
(exc. VAT)
€68.86
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.98 |
*price indicative
- RS Stock No.:
- 475-658
- Distrelec Article No.:
- 125-04-603
- Mfr. Part No.:
- ADAM-3937
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | DIN Connector | |
| Gender | Female | |
| Mount Type | DIN Rail | |
| Standards/Approvals | No | |
| Depth | 51mm | |
| Width | 87.2mm | |
| Length | 112.5mm | |
| Series | ADAM 3900 | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type DIN Connector | ||
Gender Female | ||
Mount Type DIN Rail | ||
Standards/Approvals No | ||
Depth 51mm | ||
Width 87.2mm | ||
Length 112.5mm | ||
Series ADAM 3900 | ||
The Advantech DIN rail Wiring Board is a low-cost, universal DIN-rail mounting screw terminal module designed for DAQ cards with a DB37 female connector. It is compatible with several models, including PCI-1713U, PCI-1715U, PCI-1718HDU, PCI-1720U, PCI-1730U, PCI-1733, PCI-1734, PCI-1750, PCI-1760U, and PCI-1761.
1 x 37 pin screw terminal
1 x DB37 female connector
Related links
- Advantech ADAM Series Female Interface Module DIN Rail
- Advantech ADAM 3900 Series Board for Use with PCI-1756
- Advantech ADAM 3900 Series Board for Use with PCL-743B
- Advantech ADAM Series 62-Contact Female Interface Module DIN Rail
- Advantech ADAM-4069 Series 8-Contact Interface Module DIN Rail, 5A
- Advantech ADAM-4055 Series 16-Contact Interface Module DIN Rail, 200mA
- MOXA ABC-01 Series 9-Contact Female DIN Connector DIN Rail
- MOXA ABC-01 Series 25-Contact Female DIN Connector DIN Rail
