Allen Bradley 1492 Series 20-Contact Female Interface Module, Connecting Cable Connector, DIN Rail, 12A
- RS Stock No.:
- 220-0837
- Mfr. Part No.:
- 1492-IFM20D24-2
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€189.52
(exc. VAT)
€233.11
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.52 |
*price indicative
- RS Stock No.:
- 220-0837
- Mfr. Part No.:
- 1492-IFM20D24-2
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 12AWG, 22AWG | |
| Current | 12A | |
| Orientation | Straight | |
| Number of Contacts | 20 | |
| Connector Type | Connecting Cable | |
| Mount Type | DIN Rail | |
| Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Cable CSA | 0.2mm², 4mm² | |
| Maximum Operating Temperature | 60°C | |
| Width | 4.33mm | |
| Depth | 2.78mm | |
| Standards/Approvals | No | |
| Length | 3.27mm | |
| Series | 1492 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 12AWG, 22AWG | ||
Current 12A | ||
Orientation Straight | ||
Number of Contacts 20 | ||
Connector Type Connecting Cable | ||
Mount Type DIN Rail | ||
Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Cable CSA 0.2mm², 4mm² | ||
Maximum Operating Temperature 60°C | ||
Width 4.33mm | ||
Depth 2.78mm | ||
Standards/Approvals No | ||
Length 3.27mm | ||
Series 1492 | ||
RoHS Status: Not Applicable
The Rockwell Automation spring clamp terminal blocks generally have been designed to meet the requirements of one or more regulatory bodies. Most products have also been tested per additional standards. The Bulletin 1492-L line of internationally approved spring-clamp IEC-style terminal blocks offers a variety of products that can make any application.
Reduces wiring time by more than 50%
Requires only a flat-head screwdriver for easy installation
Maintenance-free, no need to retighten
Reliable and efficient
ATEX ,UL and CSA certified
Related links
- Allen Bradley 1492 Series 20-Contact Female Interface Module DIN Rail, 12A
- Allen Bradley 1492 Series 40-Contact Female Interface Module DIN Rail, 12A
- Allen Bradley 1492 Series Female Interface Module DIN Rail, 12A
- Lump & Claw Hammers
- Toggle Clamp | Spring Clamps
- Cable Knives | Cable Stripping Knife
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
