Phoenix Contact SOCKET Series Interface Module, DIN Rail

Subtotal (1 unit)*

€84.13

(exc. VAT)

€103.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.13

*price indicative

RS Stock No.:
498-130
Mfr. Part No.:
1113841
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Mount Type

DIN Rail

Standards/Approvals

No

Series

SOCKET

COO (Country of Origin):
DE
The Phoenix Contact Socket serves as a versatile base module designed for seamless integration with MR11, MR21 annunciator relays, and HR111 auxiliary relays. Opting for superior DIN rail mounting, this product guarantees a robust and secure setup. Its user friendly design ensures hassle free installation while the high quality materials provide durability for industrial applications. With a combination of innovative engineering and reliability, this socket meets the demanding operational standards needed for various automation projects, catering to both the performance and safety priorities of professionals in the field.

Optimised for DIN rail mounting to save installation space

Manufactured specifically for industrial applications ensuring robustness

Easy installation and setup minimise downtime during deployment

Designed for high durability to withstand harsh working environments

Equipped with screw contacts for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy