Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 857-2263
- Mfr. Part No.:
- 2311331
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-2263
- Mfr. Part No.:
- 2311331
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Voltage | 24 V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 70.7mm | |
| Standards/Approvals | DIN EN 50178 | |
| Width | 163 mm | |
| Length | 126mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Voltage 24 V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 70.7mm | ||
Standards/Approvals DIN EN 50178 | ||
Width 163 mm | ||
Length 126mm | ||
- COO (Country of Origin):
- DE
16-channel analog input module with spring-cage connection and redundant voltage supply. Suitable for Yokogawa AAI141 and AAI143 cards. Connection option for HART multiplexers.
Related links
- Phoenix Contact UM-2KS40/AIO16/CS/Z/SO180 Series Interface Module, DIN Rail Mount
- Phoenix Contact UM-2KS40/AI 8/CS/Z/SO180 Series Interface Module, DIN Rail Mount
- Phoenix Contact UM-2KS50/UNI/CS/Z/SO180 Series Interface Module, DIN Rail Mount
- Phoenix Contact UM-2KS40/16AIO/RS/SO225 Series Interface Module, DIN Rail Mount
- Phoenix Contact UM-2KS50/DO32REL/CS/SO180 Series Interface Module, DIN Rail Mount
- Phoenix Contact FLKM-2KS40/SPT/CS Series Interface Module, DIN Rail Mount
- Phoenix Contact FLKM-2KS40/SPT/CS/C-L Series Interface Module, DIN Rail Mount
- Phoenix Contact UM-4SL/SPT/ADR541/CS Series Interface Module, DIN Rail
