Phoenix Contact Interface Module, DIN Rail

Bulk discount available

Subtotal (1 unit)*

€163.02

(exc. VAT)

€200.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€163.02
5 - 9€158.05
10 +€151.36

*price indicative

RS Stock No.:
857-2493
Mfr. Part No.:
2959625
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Mount Type

DIN Rail

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

DIN EN 50178

Width

45 mm

Length

157mm

COO (Country of Origin):
DE
VARIOFACE SLIM LINE, with screw connection and D-subminiature socket strip, for assembly at a right angle on NS 35/7.5, 37 positions

Related links

Recently viewed