Phoenix Contact VARIOFACE UM Series Interface Module, 26AWG Wire

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
857-2092
Mfr. Part No.:
2962900
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Wire Size

26AWG

Mount Type

DIN Rail

Series

VARIOFACE UM

Cable CSA

0.14, 1.5mm²

Minimum Operating Temperature

-20°C

Standards/Approvals

IEC 60664, EN 61010-2-201, cUL, UL

COO (Country of Origin):
DE
VARIOFACE COMPACT LINE, output module with 8 miniature relays, 1 N/O contact each, plugged, for 24 V DC (incl. relay)

Freewheeling and polarity protection diode per signal path;LED status indicator per signal path and supply voltage;Universal applications from 1 mA to 3 A continuous current thanks to 2-layer double contact with hard gold plating

Plug-in miniature relays each with an N/O contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy