Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 857-5454
- Mfr. Part No.:
- 2900189
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-5454
- Mfr. Part No.:
- 2900189
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Voltage | 30 V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 65.6mm | |
| Width | 59 mm | |
| Standards/Approvals | DIN EN 50178 | |
| Length | 170mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Voltage 30 V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 65.6mm | ||
Width 59 mm | ||
Standards/Approvals DIN EN 50178 | ||
Length 170mm | ||
- COO (Country of Origin):
- DE
16-channel module for Honeywell C300 modules. The module is controlled by the control system via 37-pos. D-SUB or 50-pos. FLK. A spring-cage connection (1+, 1-,...16+,16-) with knife disconnection is provided in the field. Module width: 254 mm
Related links
- Phoenix Contact UM- D37SUB/M/HC3/AI/FMT Series Interface Module, DIN Rail
- Phoenix Contact UM- D37SUB/M/HC3/16DI/LA/FMT Series Interface Module, DIN Rail
- Phoenix Contact UM-D37SUB/M/HC3/AIO/MT Series Interface Module, DIN Rail
- Phoenix Contact UM- D37SUB/M/HC3/AIO/SP-MT Series 37-Contact Female Interface Module DIN Rail Mount,
- Phoenix Contact UM-D37SUB/M/HC3/16DO/MR/SI/Z Series Interface Module, DIN Rail
- Phoenix Contact UM-D37SUB/M/HC3/16DI/MR/SI/MT Series Interface Module, DIN Rail
- Phoenix Contact UM-D37SUB/M/HC3/16DO/MR/1/SI Series Interface Module, DIN Rail
- Phoenix Contact UM-D37SUB/M/HC3/16DO/MR/MT Series Interface Module, DIN Rail
