Phoenix Contact Interface Module, DIN Rail

Bulk discount available

Subtotal (1 unit)*

€166.20

(exc. VAT)

€204.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€166.20
5 - 9€161.15
10 +€154.27

*price indicative

RS Stock No.:
857-2499
Mfr. Part No.:
2959638
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Mount Type

DIN Rail

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Width

45 mm

Standards/Approvals

DIN EN 50178

Length

157mm

COO (Country of Origin):
DE
VARIOFACE SLIM LINE, with screw connection and D-subminiature pin strip, for assembly at a right angle on NS 35/7.5, 37 positions

Related links