Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 857-5489
- Mfr. Part No.:
- 2900067
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€280.91
(exc. VAT)
€345.52
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €280.91 |
*price indicative
- RS Stock No.:
- 857-5489
- Mfr. Part No.:
- 2900067
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Voltage | 50 V | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | DIN EN 50178 | |
| Width | 66 mm | |
| Depth | 65.6mm | |
| Length | 170mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Voltage 50 V | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals DIN EN 50178 | ||
Width 66 mm | ||
Depth 65.6mm | ||
Length 170mm | ||
- COO (Country of Origin):
- DE
16-channel module for Honeywell C300 modules. The module is controlled by the control system via 37-pos. D-SUB or 50-pos. FLK. A screw connection (1+, 1-,...16+,16-) with knife disconnection is provided in the field. Module width: 170 mm
Related links
- Phoenix Contact UM- D37SUB/M/HC3/AIO/SP-MT Series 37-Contact Female Interface Module DIN Rail Mount,
- Phoenix Contact UM- D37SUB/M/HC3/AIO/FMT Series Interface Module, DIN Rail
- Phoenix Contact UM-D37SUB/M/HC3/16DI/MR/SI/MT Series Interface Module, DIN Rail
- Phoenix Contact UM-D37SUB/M/HC3/16DO/MR/MT Series Interface Module, DIN Rail
- Phoenix Contact UM- D37SUB/M/HC3/16DI/LA/MT Series 16-Contact Female Interface Module 100mA
- Phoenix Contact UM- D37SUB/M/HC3/AI/FMT Series Interface Module, DIN Rail
- Phoenix Contact UM-D37SUB/M/HC3/16DO/MR/SI/Z Series Interface Module, DIN Rail
- Phoenix Contact UM-D37SUB/M/HC3/16DO/MR/1/SI Series Interface Module, DIN Rail
