Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 857-5445
- Mfr. Part No.:
- 2294490
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€254.52
(exc. VAT)
€313.06
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €254.52 |
| 5 - 9 | €247.43 |
| 10 + | €240.78 |
*price indicative
- RS Stock No.:
- 857-5445
- Mfr. Part No.:
- 2294490
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 68mm | |
| Width | 68 mm | |
| Standards/Approvals | DIN EN 50178 | |
| Length | 192mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 68mm | ||
Width 68 mm | ||
Standards/Approvals DIN EN 50178 | ||
Length 192mm | ||
- COO (Country of Origin):
- DE
VARIOFACE module, for 32 channels, each with an additional terminal block and fuse per signal, (common minus potential)
Byte-by-byte labeling;Can be used for digital I/O modules;Plug-in fuse (IEC 127-3, 1AF) per signal path (F1);Negative connection per signal
Related links
- Phoenix Contact FLKM 50/32M/DV Series Interface Module
- Phoenix Contact FLKM 50/32M/IN/LA/DV Series Interface Module
- Phoenix Contact FLKM 50/32M/OUT/LA/DV Series Interface Module
- Phoenix Contact FLKM 50/32P/PLC Series Interface Module
- Phoenix Contact FLKM 50/KDS3-MT/PPA/PLC Series Interface Module
- Phoenix Contact FLKM 50-PA-S300 Series Adapter for Use with DCS Simatic® S7-300
- Phoenix Contact FLKM 50/D37SUB/M/HC3/AIO Series 16-Contact Female Interface Module DIN Rail Mount,
- Phoenix Contact FLKM 14/KDS3-MT/PPA/PLC Series Interface Module
