Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 857-5524
- Mfr. Part No.:
- 2900188
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€472.66
(exc. VAT)
€581.37
(inc. VAT)
Temporarily out of stock
- Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €472.66 |
| 5 - 9 | €458.27 |
| 10 + | €438.72 |
*price indicative
- RS Stock No.:
- 857-5524
- Mfr. Part No.:
- 2900188
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | DIN EN 50178 | |
| Width | 59 mm | |
| Length | 259mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals DIN EN 50178 | ||
Width 59 mm | ||
Length 259mm | ||
- COO (Country of Origin):
- DE
16-channel module for Honeywell C300 modules. On the control side, the module is controlled via D-SUB 37-pos. or FLK 50-pos. A screw connection (1+, 1C, 1-,...16+, 16C, 16-) with knife disconnection is available on the field side. Module width: 258.5 mm
Related links
- Phoenix Contact UM- D37SUB/M/HC3/AIO/FMT Series Interface Module, DIN Rail
- Phoenix Contact UM- D37SUB/M/HC3/16DI/LA/FMT Series Interface Module, DIN Rail
- Phoenix Contact UM-D37SUB/M/HC3/AIO/MT Series Interface Module, DIN Rail
- Phoenix Contact UM-D37SUB/M/HC3/16DO/MR/SI/Z Series Interface Module, DIN Rail
- Phoenix Contact UM-D37SUB/M/HC3/16DI/MR/SI/MT Series Interface Module, DIN Rail
- Phoenix Contact UM-D37SUB/M/HC3/16DO/MR/1/SI Series Interface Module, DIN Rail
- Phoenix Contact UM-D37SUB/M/HC3/16DO/MR/MT Series Interface Module, DIN Rail
- Phoenix Contact UM- D37SUB/M/HC3/AIO/SP-MT Series 37-Contact Female Interface Module DIN Rail Mount,
