Microchip 8-Channel I/O Expander SSOP 20, MCP23009-E/SS

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.84

(exc. VAT)

€8.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 670 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.368€6.84-
50 - 245€1.324€6.623%
250 - 495€1.286€6.435%
500 +€1.106€5.5319%

*price indicative

RS Stock No.:
649-558
Mfr. Part No.:
MCP23009-E/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

I/O Expander

Number of I/O Channels

8

Package Type

SSOP

Clock Frequency

10MHz

Mount Type

Through Hole, Surface

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Pin Count

20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

AEC-Q100

Series

MCP23

Height

900μm

Automotive Standard

AEC-Q100

The Microchip 8-bit I/O expander with I2C Compatible interface operating at speeds of up to 3.4MHz. The MCP23009 is available in 18-pin PDIP (300 mil), 18-pin SOIC (300 mil) and 20-pin SSOP packages.

Single hardware address pin supports up to eight devices

Configurable interrupt output: active-high, active-low, or open-drain

Interrupt-on-change or pin change detection

Polarity inversion register for input port data

External reset input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy