Microchip 16-Channel I/O Expander Serial-SPI QFN 24, MCP23S18-E/MJ

Get a bulk buy discount

Add 182 more to save €31.12

View bulk pricing options

Subtotal (1 tube of 91 units)*

€176.90

(exc. VAT)

€217.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 364 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
91 - 91€1.944€176.90-
182 +€1.773€161.34€31.12

*price indicative

RS Stock No.:
178-3989
Mfr. Part No.:
MCP23S18-E/MJ
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

I/O Expander

Number of I/O Channels

16

Package Type

QFN

Clock Frequency

10MHz

Mount Type

Surface

Interface Type

Serial-SPI

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Pin Count

24

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

4mm

Series

MCP23S17

Height

900μm

Automotive Standard

No

COO (Country of Origin):
TH

Parallel Interface Peripherals, Microchip


I/O Peripherals - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy