Maxim Integrated 10-Channel I/O Expander Serial-SPI TQFN 16, MAX7317ATE+

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
190-0569
Mfr. Part No.:
MAX7317ATE+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

I/O Expander

Number of I/O Channels

10

Package Type

TQFN

Clock Frequency

26MHz

Interface Type

Serial-SPI

Mount Type

Surface

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.25V

Minimum Operating Temperature

-40°C

Pin Count

16

Maximum Operating Temperature

125°C

Length

3mm

Height

800μm

Standards/Approvals

No

Series

MAX7317

Automotive Standard

No

COO (Country of Origin):
TW

Serial I/O Expanders, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy