Microchip 8-Channel I/O Expander Serial-SPI QFN 20, MCP23S08-E/ML

Subtotal (1 pack of 5 units)*

€6.24

(exc. VAT)

€7.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.248€6.24

*price indicative

Packaging Options:
RS Stock No.:
770-9723
Mfr. Part No.:
MCP23S08-E/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

I/O Expander

Number of I/O Channels

8

Package Type

QFN

Clock Frequency

10MHz

Interface Type

Serial-SPI

Mount Type

Surface

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Pin Count

20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1mm

Series

MCP23S08

Standards/Approvals

No

Length

4mm

Automotive Standard

No

COO (Country of Origin):
TH

Parallel Interface Peripherals, Microchip


I/O Peripherals - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy