Subtotal (1 unit)*
€62.29
(exc. VAT)
€76.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.29 |
*price indicative
- RS Stock No.:
- 623-630
- Mfr. Part No.:
- IZS40-NC
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Ioniser | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Standards/Approvals CE, RoHS, UKCA | ||
- COO (Country of Origin):
- JP
The SMC Emitter Cartridge is a high-speed static neutralization component for SMCs IZS40 Series bar-type ionizers, designed to deliver rapid ion generation. It operates via AC corona discharge, producing a curtain of ions effective for neutralizing static across surface. Its compact form factor allows easy integration into ionizer bars without affecting airflow or mounting clearance.
Silicone emitter
Durable construction
CE and RoHS compliant
