SMC ±30 V Replacement Part, Electrode Cartridge

Subtotal (1 unit)*

€26.15

(exc. VAT)

€32.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.15

*price indicative

RS Stock No.:
646-422
Mfr. Part No.:
IZS40-NT
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Electrode Cartridge

Sub Type

Replacement Part

Offset Voltage

±30 V

Standards/Approvals

RoHS, CE

COO (Country of Origin):
JP
The SMC Cartridge designed for the IZS and IZF series ionizers. Crafted from tungsten, it offers rapid and efficient neutralization of static charges, making it ideal for applications requiring quick discharge times. This cartridge is particularly suitable for environments where maintaining a balance to prevent electrostatic discharge (ESD) damage. Its robust construction ensures consistent performance over time.

Compact design allows for space efficient installation

Easy installation

Low maintenance requires minimal upkeep reducing operational costs

CE and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy