Subtotal (1 unit)*
€101.06
(exc. VAT)
€124.30
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.06 |
*price indicative
- RS Stock No.:
- 646-423
- Mfr. Part No.:
- IZS41-CPZ
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cable | |
| Sub Type | Power Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cable | ||
Sub Type Power Cable | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Power supply cable designed for the IZS and IZF series ionizers, facilitating stable operation by delivering consistent electrical power. This cable is essential for maintaining the performance and reliability of ionization systems, ensuring effective static charge neutralization in sensitive environments. It supports continuous ionizer function, helping to prevent electrostatic discharge (ESD) damage to sensitive components.
Easy to install
Ensures long term durability
CE and RoHS compliant
Related links
- SMC Cable, Power Cable for use with IZF10R Ionizer
- SMC, Power Cable
- SMC Cable, Power Cable for use with IZT40 Ionizer
- SMC Cable, Power Cable for use with IZS51 Ionizer
- SMC Cable, Power Cable for use with IZT41 Ionizer
- SMC 1 Fan Bench Top, Power Cable
- SMC Power Cable LC3F2 Series Cable for Use with CN1 Series
- SMC Power Supply Module, Power Supply Unit for use with Ionisers
