SMC ±10 V Ioniser, Ioniser
- RS Stock No.:
- 716-258
- Mfr. Part No.:
- IZN10E-02P06N-X367
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€546.57
(exc. VAT)
€672.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €546.57 |
*price indicative
- RS Stock No.:
- 716-258
- Mfr. Part No.:
- IZN10E-02P06N-X367
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Ioniser | |
| Product Type | Ioniser | |
| Addressable | No | |
| Depth | 46mm | |
| Offset Voltage | ±10 V | |
| Height | 46mm | |
| Width | 100mm | |
| EN 61340-5-1 Compliant | No | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Ioniser | ||
Product Type Ioniser | ||
Addressable No | ||
Depth 46mm | ||
Offset Voltage ±10 V | ||
Height 46mm | ||
Width 100mm | ||
EN 61340-5-1 Compliant No | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- JP
The SMC Nozzle-Type Ionizer used for spot type static electricity elimination and dust removal through an Air blow process. This ionizer is slim and compact, suitable for installation in tight spaces. It eliminates static electricity using a corona discharge method.
Built-in high voltage power supply, eliminating the need for an external power supply cable
Operates on 24 VDC
Ideal for focused targets in applications like dust removal and spot static neutralization
