SMC ±13 V Ioniser, Ioniser
- RS Stock No.:
- 716-237
- Mfr. Part No.:
- IZF10R-P
- Manufacturer:
- SMC
Subtotal (1 unit)*
€545.85
(exc. VAT)
€671.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €545.85 |
*price indicative
- RS Stock No.:
- 716-237
- Mfr. Part No.:
- IZF10R-P
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Ioniser | |
| Sub Type | Ioniser | |
| Offset Voltage | ±13 V | |
| Maximum Air Flow | 800L/min | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Sub Type Ioniser | ||
Offset Voltage ±13 V | ||
Maximum Air Flow 800L/min | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- JP
The SMC Corporation Fan type ionizer designed to provide efficient static neutralization in a compact, lightweight form. Weighing 1.36 lb, it uses Air circulation to distribute ions evenly, making it Ideal for various industrial and commercial applications.
Provides efficient static neutralization with Air circulation
Weight 1.36 lb for portability and easy installation
Distributes ions evenly for consistent performance
Designed for use in industrial and commercial environments
