SMC ±30 V Ioniser, Ioniser
- RS Stock No.:
- 716-344
- Mfr. Part No.:
- IZT42-64D38HRP-N
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€1,964.32
(exc. VAT)
€2,416.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,964.32 |
*price indicative
- RS Stock No.:
- 716-344
- Mfr. Part No.:
- IZT42-64D38HRP-N
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Ioniser | |
| Product Type | Ioniser | |
| Voltage | 6kV | |
| Offset Voltage | ±30 V | |
| Height | 37mm | |
| Width | 30mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Ioniser | ||
Product Type Ioniser | ||
Voltage 6kV | ||
Offset Voltage ±30 V | ||
Height 37mm | ||
Width 30mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- JP
The SMC Separate Controller Dual AC Bar Type Ionizer is designed for static neutralization in industrial applications, particularly for sensitive electronic devices. Features a separate controller and high-voltage power supply module, allowing for flexible installation in tight spaces, while the controller can be mounted in an accessible location. This bar ionizer with seperate controller is IO-Link compatible, enabling communication of function warnings, failures, and maintenance detection.
Compact and flat body designed for installation in narrow spaces
Emitter cartridges are easily removable without tools for cleaning or replacement
Air purge option, where compressed Air can be discharged at the surface of the emitters to minimize contamination
