SMC AC Adapter, AC Adapter for use with Ioniser

Image representative of range

Subtotal (1 unit)*

€209.50

(exc. VAT)

€257.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€209.50

*price indicative

RS Stock No.:
716-359
Mfr. Part No.:
IZT45-CG2EU
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Accessory Type

AC Adapter

Product Type

AC Adapter

For Use With

Ioniser

COO (Country of Origin):
JP
The SMC AC adapter designed for reliable performance in various environments, offering an output current of 1.9 a. it operates efficiently within an ambient temperature range of 0 to 40 °c and supports humidity levels of 35 to 65 %rh. lightweight at 200 g, it meets key safety standards, including ce/ukca, ul, and csa certifications, making it suitable for a wide range of applications.

Provides output current of 1.9 A for efficient power supply

Operates within ambient temperature range of 0 to 40 °C

Supports ambient humidity range of 35 to 65 %RH

Weighs just 200 g for easy portability and installation

Meets CE/UKCA, UL, and CSA standards for safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy