SMC AC Adapter, Adapter for use with Ioniser
- RS Stock No.:
- 716-435
- Mfr. Part No.:
- IZS51-CG2EU
- Manufacturer:
- SMC
Subtotal (1 unit)*
€193.07
(exc. VAT)
€237.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.07 |
*price indicative
- RS Stock No.:
- 716-435
- Mfr. Part No.:
- IZS51-CG2EU
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Adapter | |
| Accessory Type | AC Adapter | |
| For Use With | Ioniser | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Adapter | ||
Accessory Type AC Adapter | ||
For Use With Ioniser | ||
- COO (Country of Origin):
- FR
The SMC Bar Type Ionizer is designed for static neutralization in manufacturing and automated environments. This high-performance bar ionizer has a space saving design. Additionally, this bar type ionizer features a low-maintenance cartridge design that reduces emitter contamination and supports the IO-Link communication protocol for real-time monitoring and parameter adjustments.
High-speed static neutralization
Compact and flat body designed for installation in narrow spaces
Includes an auto-balance function, a maintenance detection function
Optional integrated 2-port valve can stop Air supply and ion generation during standby
Related links
- SMC AC Adapter, Adapter for use with Ioniser
- SMC AC Adapter, AC Adapter for use with Ioniser
- SMC Cable, Cable for use with Ioniser
- SMC Cartridge, Cartridge for use with Ioniser
- SMC Cover, Cover for use with Ioniser
- SMC Remote Controller, Controller for use with Ioniser
- SMC Mounting Bracket, Mounting Bracket for use with Ioniser
- SMC ±30 V Ioniser, Ioniser
