SMC Power Supply Module, Power Supply Unit for use with Ionisers
- RS Stock No.:
- 716-372
- Mfr. Part No.:
- IZTP43-L
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€834.13
(exc. VAT)
€1,025.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €834.13 |
*price indicative
- RS Stock No.:
- 716-372
- Mfr. Part No.:
- IZTP43-L
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Power Supply Unit | |
| Accessory Type | Power Supply Module | |
| For Use With | Ionisers | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Power Supply Unit | ||
Accessory Type Power Supply Module | ||
For Use With Ionisers | ||
- COO (Country of Origin):
- JP
The SMC Dual AC type controller used for power ionizers for fast and efficient static electricity removal. This high-voltage output ionizers, enables Rapid neutralization of static electricity in industrial environments.
One controller can manage up to 4 ionizers simultaneously
IO-Link compatibility
Remote monitoring capability
Compact design
Related links
- SMC Power Supply Module, Power Supply Unit for use with Ionisers
- Texas Instruments PTH08T261WAZ 10-Pin, DIP Module
- Schneider Electric Modicon X80 Series Connection Kit for Use with M340 Power Supply Module
- Socomec Power Supply Module for use with ATyS Transfer Switch
- Wurth Elektronik 171012401 Adjustable 5 V 7-Pin, PFM
- Texas Instruments PTN04050CAH 15 V 2.95V Input
- Siemens 6GK57912DC000AA0 18 V 12V Input, 65 Hz 4-Pin
- Texas Instruments PTN78000AAZ 3 V 29V Input, 660 kHz 5-Pin
