SMC ±30 V Ioniser, Ioniser
- RS Stock No.:
- 716-396
- Mfr. Part No.:
- IZS40-2500-08B
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€3,060.55
(exc. VAT)
€3,764.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,060.55 |
*price indicative
- RS Stock No.:
- 716-396
- Mfr. Part No.:
- IZS40-2500-08B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Ioniser | |
| Product Type | Ioniser | |
| Voltage | 24V | |
| Offset Voltage | ±30 V | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Ioniser | ||
Product Type Ioniser | ||
Voltage 24V | ||
Offset Voltage ±30 V | ||
- COO (Country of Origin):
- JP
The SMC Bar-Type Ionizer is SMC's 3rd generation of bar ionizers designed to eliminate static electricity in industrial automation settings. Generates a curtain of ions to neutralize static electricity, preventing issues such as products clinging together, bottles falling over on conveyor belts, and adhesion of dust.
High-speed static neutralization, with options for energy-saving cartridges
remote control and diagnostic LEDs
