SMC, Center Bracket

Subtotal (1 unit)*

€32.29

(exc. VAT)

€39.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.29

*price indicative

RS Stock No.:
667-9362
Mfr. Part No.:
IZS31-BM
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Center Bracket

Height

100mm

Width

40mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

IZS31 Series, Ionizers


Rapid elimination of static electricity

Controls and balances required ions

Visual display unit

Easy replacement of electrode cartridge

Various lengths available for most applications

Corona discharge type of ION generation

Ionizers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy