Intesis INMBSDAL06 2 Port IoT Gateway
- RS Stock No.:
- 482-596
- Mfr. Part No.:
- INMBSDAL0640500
- Manufacturer:
- Intesis
Subtotal (1 unit)*
€444.64
(exc. VAT)
€546.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €444.64 |
*price indicative
- RS Stock No.:
- 482-596
- Mfr. Part No.:
- INMBSDAL0640500
- Manufacturer:
- Intesis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intesis | |
| Product Type | IoT Gateway | |
| Series | INMBSDAL06 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | WEEE Category IT and telecommunications equipment, ETIM Classification EC001604 | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Intesis | ||
Product Type IoT Gateway | ||
Series INMBSDAL06 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals WEEE Category IT and telecommunications equipment, ETIM Classification EC001604 | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- ES
The Intesis server gateway integrates any DALI/DALI-2 driver and DALI-2 light or occupancy sensor with a Modbus BMS or any Modbus TCP controller. This integration allows DALI devices, including their data and resources, to be accessed from a Modbus-based control system or device as if they were part of the Modbus system. This bidirectional communication facilitates seamless control and monitoring of DALI-enabled devices within the Modbus network, ensuring efficient interoperability and data exchange between systems.
Integrated DALI power supply
10000 total signals max 230 mA current guaranteed
Commissioning-friendly approach with Intesis MAPS
Related links
- Intesis IN485DAI00 2 Port IoT Gateway
- Intesis INMBSOCP02 2 Port IoT Gateway
- Intesis IN485 2 Port IoT Gateway
- Intesis INKNXDAL06 2 Port IoT Gateway
- Intesis INMBSOCP00 2 Port IoT Gateway
- Intesis INBACDAL06 2 Port IoT Gateway
- Intesis INMBSPAN00 2 Port IoT Gateway, EIA 485
- Intesis INMBSSAM00 2 Port IoT Gateway, EIA 485
