Intesis INMBSOCP00 2 Port IoT Gateway
- RS Stock No.:
- 482-611
- Mfr. Part No.:
- INMBSOCP0010100
- Manufacturer:
- Intesis
Subtotal (1 unit)*
€503.57
(exc. VAT)
€619.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €503.57 |
*price indicative
- RS Stock No.:
- 482-611
- Mfr. Part No.:
- INMBSOCP0010100
- Manufacturer:
- Intesis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intesis | |
| Product Type | IoT Gateway | |
| Series | INMBSOCP00 | |
| Minimum Voltage | 9V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Voltage | 36V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | WEEE Category:IT and telecommunications equipment, ETIM Classification:EC001604 | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Intesis | ||
Product Type IoT Gateway | ||
Series INMBSOCP00 | ||
Minimum Voltage 9V | ||
Minimum Operating Temperature 0°C | ||
Maximum Voltage 36V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals WEEE Category:IT and telecommunications equipment, ETIM Classification:EC001604 | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- ES
The Intesis Modbus RTU/TCP - OCPP gateway serves as a translator between Modbus RTU/TCP protocols and the OCPP (Open Charge Point Protocol). Additionally, in its OCPP Central System mode, the gateway enables the BMS (Building Management System) to act as the central system for an OCPP installation, unlocking the full capabilities of a Modbus-based BMS. This setup enhances integration and allows the BMS to manage electric vehicle charging stations seamlessly.
Support for both Modbus RTU and Modbus TCP
Commissioning-friendly approach with Intesis MAPS
Up to six concurrent Modbus TCP clients supported
Related links
- Intesis IN485DAI00 2 Port IoT Gateway
- Intesis INMBSDAL06 2 Port IoT Gateway
- Intesis INMBSOCP02 2 Port IoT Gateway
- Intesis INBACDAL06 2 Port IoT Gateway
- Intesis INKNXDAL06 2 Port IoT Gateway
- Intesis IN485 2 Port IoT Gateway
- Intesis INMBSPAN00 2 Port IoT Gateway, EIA 485
- Intesis INMBSSAM00 2 Port IoT Gateway, EIA 485
