Intesis INKNXM 4 Port IoT Gateway

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
482-614
Mfr. Part No.:
INKNXMEB1200000
Manufacturer:
Intesis
Find similar products by selecting one or more attributes.
Select all

Brand

Intesis

Product Type

IoT Gateway

Series

INKNXM

Media Interfaces

Ethernet, KNX TP, M-Bus

Minimum Voltage

21.6V

Minimum Operating Temperature

0°C

Maximum Voltage

26.4V

Maximum Operating Temperature

60°C

Standards/Approvals

WEEE Category IT and telecommunications equipment, ETIM Classification EC001604

Number of Communication Ports

4

COO (Country of Origin):
ES
The Intesis M-Bus to KNX gateway enables the integration of any M-Bus device with a KNX system. This solution allows M-Bus devices, their registers, and resources to be accessed and controlled within the KNX system as if they were native components of the KNX network. It ensures bidirectional communication, facilitating seamless interaction between M-Bus and KNX devices, thereby optimizing the overall functionality and efficiency of building automation systems.

Easy commissioning

Control up to 3000 KNX communication objects

Embedded M-Bus level converter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy