Advantech Media Converter
- RS Stock No.:
- 715-483
- Mfr. Part No.:
- EKI-2741LX-BE
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€303.10
(exc. VAT)
€372.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €303.10 |
*price indicative
- RS Stock No.:
- 715-483
- Mfr. Part No.:
- EKI-2741LX-BE
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Media Converter | |
| Standards/Approvals | UL 60950 | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Media Converter | ||
Standards/Approvals UL 60950 | ||
- COO (Country of Origin):
- CN
The Advantech Media converter is designed to seamlessly convert Gigabit Ethernet networks to Fibre optic networks. It facilitates high-speed communications, making it Ideal for diverse applications in industrial environments.
Features a 1000 Mbps Fibre port with SC type connector for compatibility with 1000Base-SX/LX devices
Includes a DIP switch for monitoring power alarms and Link Fault Pass-through (LFP)
Supports a wide voltage range of 12 to 48 VDC for redundant power inputs
