Advantech Media Converter
- RS Stock No.:
- 715-568
- Mfr. Part No.:
- EKI-2741F-BE
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€190.61
(exc. VAT)
€234.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.61 |
*price indicative
- RS Stock No.:
- 715-568
- Mfr. Part No.:
- EKI-2741F-BE
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Media Converter | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60950 | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Media Converter | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60950 | ||
- COO (Country of Origin):
- CN
The Advantech Advanced Ethernet to Fibre converter is designed to seamlessly connect Gigabit Ethernet networks to Fibre optic networks, facilitating efficient signal transmission and enhanced connectivity solutions for various applications.
Supports 1 x 10/100/1000 Mbps Ethernet port with RJ45 connector
Features a 1000 Mbps Fibre port with SC type connector for versatile connectivity
Equipped with 1 x 100/1000 Mbps Ethernet port using SFP (mini-GBIC) type
