Advantech Media Converter
- RS Stock No.:
- 715-592
- Mfr. Part No.:
- EKI-2541SI-BE
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€285.92
(exc. VAT)
€351.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €285.92 |
*price indicative
- RS Stock No.:
- 715-592
- Mfr. Part No.:
- EKI-2541SI-BE
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Media Converter | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UL 60950-1 | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Media Converter | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UL 60950-1 | ||
- COO (Country of Origin):
- CN
