Subtotal (1 unit)*
€229.18
(exc. VAT)
€281.89
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.18 |
*price indicative
- RS Stock No.:
- 718-859
- Mfr. Part No.:
- EKI-2741FI-BE
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Media Converter | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60950 | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Media Converter | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60950 | ||
- COO (Country of Origin):
- CN
The Advantech Media converter enables seamless conversion from Gigabit Ethernet to Fibre optic networks, ensuring optimum data transmission in demanding environments. Its robust design is Ideal for extending network capabilities across various applications.
Supports MDI/MDI-X auto crossover for simplified network setup
Operates over a wide temperature range of -40 to 75 °C
Equipped with redundant dual power inputs for enhanced reliability
Features a Compact design, facilitating flexible mounting options
