MOXA MB3000 6 Port Modbus Gateway, DB9 Male, Modbus TCP

Subtotal (1 unit)*

€560.90

(exc. VAT)

€689.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€560.90

*price indicative

RS Stock No.:
799-657
Mfr. Part No.:
MGATE MB3170-M-ST-G2
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Modbus Gateway

Series

MB3000

Media Interfaces

RJ45

COM Port Type

DB9 Male

On Board I/O

1 Relay Output

Minimum Voltage

12V

Minimum Operating Temperature

-10°C

Maximum Voltage

48V

Maximum Operating Temperature

60°C

Standards/Approvals

IECEx

Communication Protocol

Modbus TCP

Number of Communication Ports

6

COO (Country of Origin):
TW
The MOXA Advanced Modbus Gateway is built for high‑performance industrial communication, offering low‑latency data handling and simplified configuration. With robust operating temperature support, it ensures reliable connectivity across demanding environments.

Supports high-performing agent mode for low-latency data polling and caching

Handles proprietary Modbus and custom extensions for diverse device compatibility

Features dual subnet support for flexible system configurations without disruption

Connects multiple Modbus TCP clients while queuing requests for improved performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy