MOXA MGate 1 Port Gateway, RJ45, RS232
- RS Stock No.:
- 255-2473
- Distrelec Article No.:
- 300-27-602
- Mfr. Part No.:
- MGate 5102-PBM-PN
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,410.50
(exc. VAT)
€1,734.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,410.50 |
*price indicative
- RS Stock No.:
- 255-2473
- Distrelec Article No.:
- 300-27-602
- Mfr. Part No.:
- MGate 5102-PBM-PN
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| System Memory Capacity | 32GB | |
| System Memory Type | microSD | |
| Series | MGate | |
| Media Interfaces | Profibus, Ethernet, Profinet | |
| COM Port Type | RJ45, RS232 | |
| Minimum Voltage | 12V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 48V | |
| Standards/Approvals | IEC 61000-4-3, IEC 61000-4-8, IEC 61000-4-2, EN 55032/24, UL 508, IECEX, Class I Division 2, EN 60950-1, ATEX, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4 | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
System Memory Capacity 32GB | ||
System Memory Type microSD | ||
Series MGate | ||
Media Interfaces Profibus, Ethernet, Profinet | ||
COM Port Type RJ45, RS232 | ||
Minimum Voltage 12V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 48V | ||
Standards/Approvals IEC 61000-4-3, IEC 61000-4-8, IEC 61000-4-2, EN 55032/24, UL 508, IECEX, Class I Division 2, EN 60950-1, ATEX, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4 | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- TW
MOXA Gateway, 48V Maximum Voltage, 0°C Minimum Operating Temperature - MGate 5102-PBM-PN
This gateway converts between Profibus and Profinet networks to enable seamless communication in industrial control systems. It links Profibus field devices with Ethernet-based automation equipment and supports serial interfacing via RS232 over RJ45 connectors. Designed for harsh industrial environments, it operates across typical control-room and field installations without fibre media.
Features and Benefits:
• Supports 32GB microSD for extended system memory and logging
• Operates between 0°C and+60°C to withstand high temperatures
• Accepts 12V to 48V input for flexible power sourcing
• Provides Profibus, Ethernet and Profinet media interfaces for protocol bridging
• Complies with IEC 61000 series electromagnetic immunity standards for noisy sites
• Certified for IECEx, ATEX and Class I Division 2 hazardous areas for explosive atmospheres
• Operates between 0°C and+60°C to withstand high temperatures
• Accepts 12V to 48V input for flexible power sourcing
• Provides Profibus, Ethernet and Profinet media interfaces for protocol bridging
• Complies with IEC 61000 series electromagnetic immunity standards for noisy sites
• Certified for IECEx, ATEX and Class I Division 2 hazardous areas for explosive atmospheres
Applications
• Suitable for integrating Profibus fieldbus devices into Profinet automation networks
• Ideal for DIN-rail installations in factory automation cabinets
• Used with RS232 peripherals requiring RJ45 serial connectivity
• Can be used for remote protocol conversion in oil, gas and chemical plants
• Used for data logging and firmware storage via removable microSD media
• Ideal for DIN-rail installations in factory automation cabinets
• Used with RS232 peripherals requiring RJ45 serial connectivity
• Can be used for remote protocol conversion in oil, gas and chemical plants
• Used for data logging and firmware storage via removable microSD media
What power voltages can it accept for different installations?
It supports input voltages ranging from 12V up to 48V, allowing direct connection to common industrial power supplies.
How does it cope with electromagnetic interference on-site?
It meets multiple IEC 61000 standards and EN 55032/24 to resist radiated and conducted disturbances in industrial environments.
Which certifications allow use in hazardous locations?
It carries IECEx, ATEX and Class I Division 2 markings permitting deployment in specified explosive-atmosphere zones.
What serial and network interfaces are available for device connectivity?
It provides RS232 serial communication via RJ45 and native Profibus and Ethernet ports for deterministic field-to-network bridging.
