MOXA MGate 1 Port Gateway, RJ45, RS232
- RS Stock No.:
- 255-2485
- Distrelec Article No.:
- 301-87-028
- Mfr. Part No.:
- MGate 5114
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€776.70
(exc. VAT)
€955.34
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €776.70 |
*price indicative
- RS Stock No.:
- 255-2485
- Distrelec Article No.:
- 301-87-028
- Mfr. Part No.:
- MGate 5114
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| System Memory Capacity | 32GB | |
| System Memory Type | microSD | |
| Series | MGate | |
| Media Interfaces | Ethernet | |
| COM Port Type | RJ45, RS232 | |
| Minimum Operating Temperature | 0°C | |
| Minimum Voltage | 12V | |
| Maximum Voltage | 48V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60950-1, IEC 61000-4-3, IEC 61000-4-2, CISPR 32, IEC 61000-4-6, FCC Part 15B Class B, IEC 61000-4-8, UL 508, EN 55032/24, ATEX, IEC 61000-4-4, IEC 61000-4-5, Class I Division 2, IECEX | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
System Memory Capacity 32GB | ||
System Memory Type microSD | ||
Series MGate | ||
Media Interfaces Ethernet | ||
COM Port Type RJ45, RS232 | ||
Minimum Operating Temperature 0°C | ||
Minimum Voltage 12V | ||
Maximum Voltage 48V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60950-1, IEC 61000-4-3, IEC 61000-4-2, CISPR 32, IEC 61000-4-6, FCC Part 15B Class B, IEC 61000-4-8, UL 508, EN 55032/24, ATEX, IEC 61000-4-4, IEC 61000-4-5, Class I Division 2, IECEX | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- TW
MOXA Gateway, 48V Maximum Voltage, 32GB System Memory Capacity - MGate 5114
This gateway converts serial RS232 signals to Ethernet for industrial network integration, designed for use in demanding automation environments. It supports Ethernet media interfaces and accepts RJ45 and RS232 serial connections, enabling seamless protocol conversion between field devices and networked systems while operating within typical industrial temperature ranges.
Features and Benefits:
• Operates between 0°C and 60°C for varied site conditions
• Accepts 12V to 48V DC input for flexible power arrangements
• Supports RJ45 and RS232 connections for legacy device links
• microSD slot with 32 GB capacity for local data storage
• Meets multiple EMC standards for disturbed electromagnetic environments
• Certified for hazardous and division-rated sites, ensuring installation options
• Accepts 12V to 48V DC input for flexible power arrangements
• Supports RJ45 and RS232 connections for legacy device links
• microSD slot with 32 GB capacity for local data storage
• Meets multiple EMC standards for disturbed electromagnetic environments
• Certified for hazardous and division-rated sites, ensuring installation options
Applications
• Suitable for connecting serial instrumentation to SCADA networks
• Ideal for remote terminal unit (RTU) modernisation projects
• Used for integrating legacy PLCs into Ethernet-based control systems
• Can be used for data logging at hazardous process locations
• Used with industrial HMIs requiring serial-to-Ethernet conversion
• Ideal for remote terminal unit (RTU) modernisation projects
• Used for integrating legacy PLCs into Ethernet-based control systems
• Can be used for data logging at hazardous process locations
• Used with industrial HMIs requiring serial-to-Ethernet conversion
What power supply range can I provide for field installations?
The unit accepts a DC supply between 12V and 48 V, allowing use with common industrial power systems.
How is on-board storage handled for local buffering?
A microSD card slot supports up to 32 GB of removable memory for logging or firmware storage.
Which electromagnetic compatibility standards does it observe?
It complies with multiple IEC and EN EMC standards including the IEC 61000?4?x series and EN 55032/24 for emissions and immunity.
Can this be installed in hazardous locations?
It carries approvals for ATEX, IECEx and Class I Division 2 designation, permitting use in specified hazardous-area applications.
