MOXA Mgate MB 8 Port Gateway, GND, RS232, RxD
- RS Stock No.:
- 255-2521
- Mfr. Part No.:
- MGate MB3660I-8-2AC
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,311.01
(exc. VAT)
€2,842.54
(inc. VAT)
- Ready to ship from 26 March 2027
Units | Per unit |
|---|---|
| 1 + | €2,311.01 |
*price indicative
- RS Stock No.:
- 255-2521
- Mfr. Part No.:
- MGate MB3660I-8-2AC
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| System Memory Capacity | 65535bit | |
| Series | Mgate MB | |
| Media Interfaces | Ethernet | |
| COM Port Type | GND, RS232, RxD | |
| Minimum Voltage | 20V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Voltage | 60V dc, 240V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 55032/35, Telcordia SR332, IEC 61000-4-3, IEC 60068-2-64, IEC 61000-4-8, IEC 61000-4-2, IEC 61000-4-4, FCC Part 15B Class A, IEC 60068-2-31, UL 60950-1, IEC 61000-4-5, IEC 60068-2-27, IEC 61000-4-6, IEC 62368-1, UL 62368-1, CISPR 32, IEC 60068-2-6 | |
| Number of Communication Ports | 8 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
System Memory Capacity 65535bit | ||
Series Mgate MB | ||
Media Interfaces Ethernet | ||
COM Port Type GND, RS232, RxD | ||
Minimum Voltage 20V | ||
Minimum Operating Temperature 0°C | ||
Maximum Voltage 60V dc, 240V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 55032/35, Telcordia SR332, IEC 61000-4-3, IEC 60068-2-64, IEC 61000-4-8, IEC 61000-4-2, IEC 61000-4-4, FCC Part 15B Class A, IEC 60068-2-31, UL 60950-1, IEC 61000-4-5, IEC 60068-2-27, IEC 61000-4-6, IEC 62368-1, UL 62368-1, CISPR 32, IEC 60068-2-6 | ||
Number of Communication Ports 8 | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Mgate MB 8 Port Gateway RS232, RxD
- MOXA MGate 1 Port Gateway GND RJ45
- MOXA Mgate MB 16 Port Gateway 8 RS232 8-pin RJ45 (115200, 1
- MOXA MGate MB3660 2 Port Gateway RS485, RS232
- MOXA MGate 1 Port Gateway RS232, GND
- MOXA Mgate MB 8 Port Gateway RS485, RS422
- MOXA Mgate MB 1 Port Gateway RJ45
- MOXA Mgate MB 1 Port Gateway RS422, RS232
