Rosemount 1410S 1 Port Gateway
- RS Stock No.:
- 269-1912
- Mfr. Part No.:
- 1410S2NA32ND1NAJ1
- Manufacturer:
- Rosemount
Subtotal (1 unit)*
€4,324.88
(exc. VAT)
€5,319.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,324.88 |
*price indicative
- RS Stock No.:
- 269-1912
- Mfr. Part No.:
- 1410S2NA32ND1NAJ1
- Manufacturer:
- Rosemount
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosemount | |
| Product Type | Gateway | |
| System Memory Type | SDRAM | |
| Series | 1410S | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand Rosemount | ||
Product Type Gateway | ||
System Memory Type SDRAM | ||
Series 1410S | ||
Number of Communication Ports 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rosemount emerson wireless gateway with 781S smart antenna automatically manages wireless communications in constantly changing environments. With the flexibility of installation, optimal network design and best practices can be easily implemented to achieve maximum data reliability.
Easy configuration and management of self organizing networks
Easy integration into control systems and data applications through serial and Ethernet connections
Related links
- Eaton XN-312 1 Port Gateway
- Schneider Electric Wiser 1 Port Gateway, ZigBee
- MOXA MB3180 1 Port Gateway RS232, RS485
- MOXA Mgate MB 1 Port Gateway RS232, RS422
- Weidmüller IOT-GW30 1 Port IoT Gateway
- MOXA MGate 5121 1 Port IoT Gateway, RJ45 Connector
- Trumeter IOTGATEWAY 4 Port Gateway
- Banner DXM700 2 Port Gateway
