Schneider Electric Wiser 1 Port Gateway, ZigBee
- RS Stock No.:
- 272-7457
- Mfr. Part No.:
- CCTFR6311G2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€109.01
(exc. VAT)
€134.08
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.01 |
*price indicative
- RS Stock No.:
- 272-7457
- Mfr. Part No.:
- CCTFR6311G2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gateway | |
| Series | Wiser | |
| Minimum Operating Temperature | 0°C | |
| Maximum Voltage | 230V | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | Zigbee 3.0, 2014/53/EU, EN 60730 | |
| Communication Protocol | ZigBee | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gateway | ||
Series Wiser | ||
Minimum Operating Temperature 0°C | ||
Maximum Voltage 230V | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals Zigbee 3.0, 2014/53/EU, EN 60730 | ||
Communication Protocol ZigBee | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- GB
Schneider Electric Wiser Series Gateway, 230V Voltage Rating, 0 to 45 °C Operating Temperature - CCTFR6311G2
This gateway device features advanced smart home capabilities, designed for efficient home automation. Measuring 148mm in width, 93mm in height, and 31mm in depth, it supports various communication protocols, specifically ZigBee, allowing seamless device connectivity. With an operational temperature range of 0 to 45 °C, this compact unit is ideal for indoor use.
Features & Benefits
• Supports ZigBee communication protocol for reliable performance
• Energy-efficient with an average power consumption of only 6.2W
• Single channel control for simplified functionality
• Embedded LED indicators for easy status monitoring
• Compatible with Wiser hub generation 2 for enhanced automation
• Designed for wall mounting, optimising space in your home
Applications
• Utilised for efficient heating management through OpenTherm protocol
• Integrated with various smart devices for enhanced home connectivity
• Ideal for energy management in residential settings
• Facilitates comfort mode for optimum heating performance
How does the embedded LED signalling enhance usability?
The embedded LED features provide clear visual feedback on device status and activity, allowing for easy diagnostics and monitoring of connectivity without needing additional tools.
What is the maximum switching current capability with this gateway?
It can handle a maximum switching current of 2000mA at 230V AC on a resistive load, ensuring robust performance in electrical applications.
Can it operate in varying humidity conditions?
Yes, it is designed to function effectively in relative humidity levels ranging from 25% to 90%, making it suitable for diverse indoor environments.
Related links
- Schneider Electric Wiser Gateway, ZigBee
- Schneider Electric Wiser Surface Mount Temperature Control Module 1 Input, 1 Output Analogue 230V ac Temperature Control
- Schneider Electric White Wiser
- Rosemount 1410S 1 Port Gateway
- Planet IMG 1 Port Gateway RS422, RS232
- Eaton XN-312 1 Port Gateway
- MOXA MGate 1 Port Gateway, RS232
- MOXA MGate 1 Port Gateway, RS232/RS422/RS485
