Planet ICG 5 Port Gateway, RS232, RS485
- RS Stock No.:
- 284-4512
- Distrelec Article No.:
- 302-62-048
- Mfr. Part No.:
- ICG-2510WG-LTE-EU
- Manufacturer:
- Planet
Subtotal (1 unit)*
€874.25
(exc. VAT)
€1,075.33
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €874.25 |
*price indicative
- RS Stock No.:
- 284-4512
- Distrelec Article No.:
- 302-62-048
- Mfr. Part No.:
- ICG-2510WG-LTE-EU
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Gateway | |
| Series | ICG | |
| Media Interfaces | WiFi, Ethernet | |
| COM Port Type | RS232, RS485 | |
| On Board I/O | 2 DI, 1DO | |
| Minimum Voltage | 9V | |
| Minimum Operating Temperature | 35°C | |
| Maximum Operating Temperature | 75°C | |
| Maximum Voltage | 36V | |
| Standards/Approvals | CE | |
| Number of Communication Ports | 5 | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Gateway | ||
Series ICG | ||
Media Interfaces WiFi, Ethernet | ||
COM Port Type RS232, RS485 | ||
On Board I/O 2 DI, 1DO | ||
Minimum Voltage 9V | ||
Minimum Operating Temperature 35°C | ||
Maximum Operating Temperature 75°C | ||
Maximum Voltage 36V | ||
Standards/Approvals CE | ||
Number of Communication Ports 5 | ||
- COO (Country of Origin):
- TW
The industrial-grade cellular wireless gateway designed for demanding mobile applications, M2M and IoT deployments. It features reliable 4G LTE cellular communication with dual SIMs for network load balancing and redundancy. The gateway also includes 5-port Gigabit Ethernet with built-in redundant VRRP protocol, DI/DO interfaces for Modbus applications, and support for multiple VPNs including IPSEC, OpenVPN, PPTP, L2TP, and GRE. The ICG-2510WG-LTE-EU operates in a wide temperature range of -35 to 75 degrees C and comes in a compact and rugged metal case design for durability.
Dual module SIMs for network load balancing and redundancy
5-port Gigabit Ethernet with built-in redundant VRRP protocol
2 DI, 1 DO, and 1 serial console port for Modbus applications
Multiple VPNs with IPSEC, OpenVPN, PPTP, L2TP, GRE
Full security with VLAN, NAT, DMZ, static routing, firewall, and IP/MAC/port filtering
Supports CMS for remote management
Related links
- Planet ICG 5 Port Industrial Gateway RS485, RS422
- Planet VCG 5 Port Gateway, RJ45
- MOXA MGate 1 Port Gateway RS485, RS422
- MOXA MB3170 1 Port Gateway RS485, RS422
- MOXA Mgate MB 8 Port Gateway RS485, RS422
- MOXA Mgate MB 1 Port Gateway RS485, RS422
- Turck TX700 HMI/PLC 1 Port Intelligent Gateway RS485, RS422
- MOXA MB3180 1 Port Gateway RS232, RS485
