Planet MG-11x 1 Port Gateway, RS422, RS232, RS485

Subtotal (1 unit)*

€171.05

(exc. VAT)

€210.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€171.05

*price indicative

RS Stock No.:
284-4771
Distrelec Article No.:
302-62-142
Mfr. Part No.:
MG-110
Manufacturer:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Product Type

Gateway

Series

MG-11x

Operating System

Windows 8, Windows Server 2012, Windows XP, Windows Server 2008, Windows Server 2003, Windows 7, Windows 10

COM Port Type

RS422, RS232, RS485

Minimum Operating Temperature

-10°C

Maximum Voltage

5V

Maximum Operating Temperature

60°C

Standards/Approvals

IEEE 802.3, IEC60068-2-32, FCC Part 15 Class A, CE Certification Class A, IEC60068-2-6, RoHS, IEC60068-2-27, EIA/TIA RS232/422/485

Number of Communication Ports

1

COO (Country of Origin):
TW
The 1-port Modbus Gateway acts as a conversion bridge between Modbus TCP/IP and Modbus RTU/ASCII protocols, offering seamless integration for industrial automation.

One DB9 interface supporting RS232, 2-wire RS485, and RS422 standards for flexible serial connectivity

Built-in IP-based Web interface and telnet for remote management

Multiple operation modes including Master and Slave for different serial communication needs

Supports up to 32 slave TCP connection requests in Master mode

Compact size with DIN-rail mounting options for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy